
SDF433M92X4001 | |
|---|---|
DigiKey Part Number | 3372-SDF433M92X4001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SDF433M92X4001 |
Description | FILTER SAW 433.92MHZ 6-SMD |
Customer Reference | |
Detailed Description | 433.92MHz Frequency RF SAW Filter (Surface Acoustic Wave) 1.8dB Bandwidth 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NextGen Components | |
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency - Center | 433.92MHz | |
Bandwidth | - | |
Insertion Loss | 1.8dB | |
Ratings | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Height (Max) | 0.049" (1.25mm) | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,58418 € | 1.168,36 € |
| Unit Price without VAT: | 0,58418 € |
|---|---|
| Unit Price with VAT: | 0,69517 € |

