
SDF433M92S4001 | |
|---|---|
DigiKey Part Number | 3372-SDF433M92S4001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SDF433M92S4001 |
Description | FILTER SAW 433.29MHZ 6-SMD |
Customer Reference | |
Detailed Description | 433.29MHz Frequency Wireless RF SAW Filter (Surface Acoustic Wave) 1.8dB 4MHz Bandwidth 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Insertion Loss 1.8dB |
Manufacturer NextGen Components | Applications Wireless |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 6-SMD, No Lead |
Part Status Active | Height (Max) 0.049" (1.25mm) |
Frequency - Center 433.29MHz | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Bandwidth 4MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,58153 € | 581,53 € |
| Unit Price without VAT: | 0,58153 € |
|---|---|
| Unit Price with VAT: | 0,69202 € |

