
SD08C | |
|---|---|
DigiKey Part Number | 3372-SD08CTR-ND - Tape & Reel (TR) |
Manufacturer | MDD |
Manufacturer Product Number | SD08C |
Description | TVS DIODE 8VWM SOD323 |
Customer Reference | |
Detailed Description | Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 1A (8/20µs) |
Mfr | Power - Peak Pulse 350W |
Series | Power Line Protection Yes |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 240pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 8V (Max) | Package / Case SC-76, SOD-323 |
Voltage - Breakdown (Min) 8.5V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,14686 € | 881,16 € |
| Unit Price without VAT: | 0,14686 € |
|---|---|
| Unit Price with VAT: | 0,17476 € |

