868.35 MHz SAW Resonator 50 Ohms -40°C ~ 85°C Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBR868M350S024

DigiKey Part Number
3372-SBR868M350S024TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SBR868M350S024
Description
868.35MHz SAW Res. +/-150KHz 6P
Customer Reference
Detailed Description
868.35 MHz SAW Resonator 50 Ohms -40°C ~ 85°C Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Frequency Tolerance
±150kHz
Manufacturer
NextGen Components
Impedance
50 Ohms
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
6-SMD, No Lead
Type
SAW
Size / Dimension
0.150" L x 0.150" W (3.80mm x 3.80mm)
Frequency
868.35 MHz
Height
0.059" (1.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 600.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 60 days from NextGen Components/NextGen Components Inc.
FREE SHIPPING on orders of 4.283,50 € or more for products shipped by NextGen Components/NextGen Components Inc.
Date Code information will be included with the shipment of this product.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,75715 €1.514,30 €
Unit Price without VAT:0,75715 €
Unit Price with VAT:0,90101 €