
SBF315M0DX3025 | |
|---|---|
DigiKey Part Number | 3372-SBF315M0DX3025TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SBF315M0DX3025 |
Description | FILTER SAW 315MHZ 6-SMD |
Customer Reference | |
Detailed Description | 315MHz Frequency RF SAW Filter (Surface Acoustic Wave) 1.8dB 3MHz Bandwidth 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NextGen Components | |
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency - Center | 315MHz | |
Bandwidth | 3MHz | |
Insertion Loss | 1.8dB | |
Ratings | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Height (Max) | 0.059" (1.50mm) | |
Size / Dimension | 0.150" L x 0.150" W (3.80mm x 3.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,09193 € | 1.091,93 € |
| Unit Price without VAT: | 1,09193 € |
|---|---|
| Unit Price with VAT: | 1,29940 € |

