
SBF315M00S3025 | |
|---|---|
DigiKey Part Number | 3372-SBF315M00S3025TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SBF315M00S3025 |
Description | FILTER SAW 315MHZ 6-SMD |
Customer Reference | |
Detailed Description | 315MHz Frequency Wireless RF SAW Filter (Surface Acoustic Wave) 1.8dB 3MHz Bandwidth 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Insertion Loss 1.8dB |
Manufacturer NextGen Components | Applications Wireless |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 6-SMD, No Lead |
Part Status Active | Height (Max) 0.059" (1.50mm) |
Frequency - Center 315MHz | Size / Dimension 0.150" L x 0.150" W (3.80mm x 3.80mm) |
Bandwidth 3MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,08698 € | 1.086,98 € |
| Unit Price without VAT: | 1,08698 € |
|---|---|
| Unit Price with VAT: | 1,29351 € |

