868.35 MHz SAW Resonator 50 Ohms -40°C ~ 85°C Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SAR868M350S035

DigiKey Part Number
3372-SAR868M350S035TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SAR868M350S035
Description
868.35MHz SAW Res. +/-200KHz 8P
Customer Reference
Detailed Description
868.35 MHz SAW Resonator 50 Ohms -40°C ~ 85°C Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Frequency Tolerance
±200kHz
Manufacturer
NextGen Components
Impedance
50 Ohms
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
8-SMD, No Lead
Type
SAW
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Frequency
868.35 MHz
Height
0.059" (1.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 600.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 45 days from NextGen Components/NextGen Components Inc.
FREE SHIPPING on orders of 4.249,50 € or more for products shipped by NextGen Components/NextGen Components Inc.
Date Code information will be included with the shipment of this product.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,71290 €1.425,80 €
Unit Price without VAT:0,71290 €
Unit Price with VAT:0,84835 €