
TMAG5231B1DQDMRR | |
|---|---|
DigiKey Part Number | 296-TMAG5231B1DQDMRRTR-ND - Tape & Reel (TR) 296-TMAG5231B1DQDMRRCT-ND - Cut Tape (CT) 296-TMAG5231B1DQDMRRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMAG5231B1DQDMRR |
Description | LOW-POWER, LOW-VOLTAGE (1.65 V T |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Push-Pull Hall Effect 4-X2SON (1.1x1.4) |
Datasheet | Datasheet |
EDA/CAD Models | TMAG5231B1DQDMRR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±3.8mT Trip, ±0.5mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Supply (Max) | 3µA | |
Current - Output (Max) | 5mA | |
Output Type | Push-Pull | |
Features | Sleep Mode | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-X2SON (1.1x1.4) | |
Package / Case | 4-XFDFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 5 | 0,25600 € | 1,28 € |
| 10 | 0,24200 € | 2,42 € |
| 25 | 0,22480 € | 5,62 € |
| 50 | 0,21300 € | 10,65 € |
| 100 | 0,20240 € | 20,24 € |
| 500 | 0,18106 € | 90,53 € |
| 1.000 | 0,17313 € | 173,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12139 € | 364,17 € |
| 6.000 | 0,11649 € | 698,94 € |
| 9.000 | 0,11382 € | 1.024,38 € |
| 15.000 | 0,11064 € | 1.659,60 € |
| 21.000 | 0,10865 € | 2.281,65 € |
| 30.000 | 0,10664 € | 3.199,20 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |


