Diode 1000 V 3A Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S3MB

DigiKey Part Number
3372-S3MBTR-ND - Tape & Reel (TR)
Manufacturer
MDD
Manufacturer Product Number
S3MB
Description
DIODE STANDARD 1000V 3A SMB
Customer Reference
Detailed Description
Diode 1000 V 3A Surface Mount SMB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 3 A
Mfr
Speed
Standard Recovery >500ns, > 200mA (Io)
Series
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Packaging
Tape & Reel (TR)
Capacitance @ Vr, F
35pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
1000 V
Supplier Device Package
SMB
Current - Average Rectified (Io)
3A
Operating Temperature - Junction
-55°C ~ 150°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from NextGen Components/NextGen Components Inc.
FREE SHIPPING on orders of 4.283,50 € or more for products shipped by NextGen Components/NextGen Components Inc.
Date Code information will be included with the shipment of this product.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tape & Reel (TR):100000
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.0000,25427 €1.525,62 €
Unit Price without VAT:0,25427 €
Unit Price with VAT:0,30258 €