Diode 1000 V 2A Surface Mount SMAF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S2MF

DigiKey Part Number
3372-S2MFTR-ND - Tape & Reel (TR)
Manufacturer
MDD
Manufacturer Product Number
S2MF
Description
DIODE STANDARD 1000V 2A SMAF
Customer Reference
Detailed Description
Diode 1000 V 2A Surface Mount SMAF
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Average Rectified (Io)
2A
Mfr
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 2 A
Series
Capacitance @ Vr, F
22pF @ 4V, 1MHz
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
SMAF
Voltage - DC Reverse (Vr) (Max)
1000 V
Operating Temperature - Junction
-55°C ~ 150°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 129.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 45 days from NextGen Components/NextGen Components Inc.
FREE SHIPPING on orders of 4.249,50 € or more for products shipped by NextGen Components/NextGen Components Inc.
Date Code information will be included with the shipment of this product.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
12.0000,05762 €691,44 €
Unit Price without VAT:0,05762 €
Unit Price with VAT:0,06857 €