S2MB | |
|---|---|
DigiKey Part Number | 3372-S2MBTR-ND - Tape & Reel (TR) |
Manufacturer | MDD |
Manufacturer Product Number | S2MB |
Description | DIODE STANDARD 1000V 2A SMB |
Customer Reference | |
Detailed Description | Diode 1000 V 2A Surface Mount SMB |
Datasheet | Datasheet |
Category | Current - Average Rectified (Io) 2A |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 2 A |
Series | Capacitance @ Vr, F 25pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package SMB |
Voltage - DC Reverse (Vr) (Max) 1000 V | Operating Temperature - Junction -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,10097 € | 1.211,64 € |
| Unit Price without VAT: | 0,10097 € |
|---|---|
| Unit Price with VAT: | 0,12015 € |