Diode 2A Surface Mount SOD-123FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS2KW

DigiKey Part Number
3372-RS2KWTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RS2KW
Description
DIODE STANDARD 2A SOD123FL
Customer Reference
Detailed Description
Diode 2A Surface Mount SOD-123FL
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Capacitance @ Vr, F
40pF @ 4V, 1MHz
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
SOD-123FL
Current - Average Rectified (Io)
2A
Operating Temperature - Junction
-55°C ~ 150°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.000.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 45 days from NextGen Components/NextGen Components Inc.
FREE SHIPPING on orders of 4.249,50 € or more for products shipped by NextGen Components/NextGen Components Inc.
Date Code information will be included with the shipment of this product.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
12.0000,07802 €936,24 €
Unit Price without VAT:0,07802 €
Unit Price with VAT:0,09284 €