
RF49M15200S102 | |
|---|---|
DigiKey Part Number | 3372-RF49M15200S102TR-ND - Tape & Reel (TR) |
Manufacturer | TGS |
Manufacturer Product Number | RF49M15200S102 |
Description | OSC 49.152MHZ 1.8V 25PPM 15PF HC |
Customer Reference | |
Detailed Description | XO (Standard) HCMOS Oscillator 1.8V Tri-State (Output Enable) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Tri-State (Output Enable) | Height - Seated (Max) 0.039" (1.00mm) |
Output HCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,85499 € | 2.564,97 € |
| Unit Price without VAT: | 0,85499 € |
|---|---|
| Unit Price with VAT: | 1,01744 € |

