
RF27M00000S302 | |
|---|---|
DigiKey Part Number | 3372-RF27M00000S302TR-ND - Tape & Reel (TR) |
Manufacturer | TGS |
Manufacturer Product Number | RF27M00000S302 |
Description | OSC 27MHZ 3.3V 25PPM 15PF HCMOS |
Customer Reference | |
Detailed Description | XO (Standard) HCMOS Oscillator 3.3V Tri-State (Output Enable) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Tri-State (Output Enable) | Height - Seated (Max) 0.039" (1.00mm) |
Output HCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,76075 € | 2.282,25 € |
| Unit Price without VAT: | 0,76075 € |
|---|---|
| Unit Price with VAT: | 0,90529 € |

