
RF12M00000S302 | |
|---|---|
DigiKey Part Number | 3372-RF12M00000S302TR-ND - Tape & Reel (TR) |
Manufacturer | TGS |
Manufacturer Product Number | RF12M00000S302 |
Description | OSC 12MHZ 3.3V 25PPM 15PF HCMOS |
Customer Reference | |
Detailed Description | XO (Standard) HCMOS Oscillator 3.3V Tri-State (Output Enable) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Function | Tri-State (Output Enable) | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 5mA | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,76421 € | 2.292,63 € |
| Unit Price without VAT: | 0,76421 € |
|---|---|
| Unit Price with VAT: | 0,90941 € |

