
RF03N330J251SD | |
|---|---|
DigiKey Part Number | 3372-RF03N330J251SDTR-ND - Tape & Reel (TR) |
Manufacturer | Aillen |
Manufacturer Product Number | RF03N330J251SD |
Description | Cap. SMD,0603,NP0,33pF,5%,250V |
Customer Reference | |
Detailed Description | 33 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low ESR | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Thickness (Max) | 0.035" (0.87mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 2,39832 € | 9.593,28 € |
| Unit Price without VAT: | 2,39832 € |
|---|---|
| Unit Price with VAT: | 2,85400 € |

