
RF02N3R3A500NI | |
|---|---|
DigiKey Part Number | 3372-RF02N3R3A500NITR-ND - Tape & Reel (TR) |
Manufacturer | Aillen |
Manufacturer Product Number | RF02N3R3A500NI |
Description | Cap. SMD,0402,NP0,3.3pF,0.05pF,5 |
Customer Reference | |
Detailed Description | 3.3 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low ESR |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.05pF | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,29560 € | 2.956,00 € |
| Unit Price without VAT: | 0,29560 € |
|---|---|
| Unit Price with VAT: | 0,35176 € |

