
RF01N1R0B250LE | |
|---|---|
DigiKey Part Number | 3372-RF01N1R0B250LETR-ND - Tape & Reel (TR) |
Manufacturer | Aillen |
Manufacturer Product Number | RF01N1R0B250LE |
Description | Cap. SMD,0201,NP0,1.0pF,0.1pF,25 |
Customer Reference | |
Detailed Description | 1 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low ESR |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | 0,02448 € | 734,40 € |
| Unit Price without VAT: | 0,02448 € |
|---|---|
| Unit Price with VAT: | 0,02913 € |

