
RE32M00000S351 | |
|---|---|
DigiKey Part Number | 3372-RE32M00000S351TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RE32M00000S351 |
Description | OSC 32MHZ 3.3V 50PPM HCMOS//15PF |
Customer Reference | |
Detailed Description | 32 MHz XO (Standard) HCMOS Oscillator 3.3V Tri-State (Output Enable) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 10mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Tri-State (Output Enable) | Height - Seated (Max) 0.039" (1.00mm) |
Output HCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,66972 € | 2.009,16 € |
| Unit Price without VAT: | 0,66972 € |
|---|---|
| Unit Price with VAT: | 0,79697 € |

