
RD685M400HGHRR | |
|---|---|
DigiKey Part Number | 3372-RD685M400HGHRR-ND |
Manufacturer | |
Manufacturer Product Number | RD685M400HGHRR |
Description | CAP ALUM 6.8UF 20% 400V 8K HRS |
Customer Reference | |
Detailed Description | Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tolerance | ±20% | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 8000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | - | |
Ratings | - | |
Applications | ||
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia x 0.630" L (10.00mm x 16.00mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,28210 € | 1.410,50 € |
| Unit Price without VAT: | 0,28210 € |
|---|---|
| Unit Price with VAT: | 0,33570 € |

