
RD157V400HNKRR | |
|---|---|
DigiKey Part Number | 3372-RD157V400HNKRR-ND |
Manufacturer | |
Manufacturer Product Number | RD157V400HNKRR |
Description | CAP ALUM 150UF -10%~+20% 400V 1 |
Customer Reference | |
Detailed Description | Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tolerance | -10%, +20% | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | - | |
Ratings | - | |
Applications | ||
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 3,35615 € | 671,23 € |
| Unit Price without VAT: | 3,35615 € |
|---|---|
| Unit Price with VAT: | 3,99382 € |

