Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RD127M300HKIRR

DigiKey Part Number
3372-RD127M300HKIRR-ND
Manufacturer
Manufacturer Product Number
RD127M300HKIRR
Description
CAP ALUM120UF 20% 300V 10K HRS
Customer Reference
Detailed Description
Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Applications
Series
Lead Spacing
0.295" (7.50mm)
Packaging
Bulk
Size / Dimension
0.630" Dia x 0.984" L (16.00mm x 25.00mm)
Part Status
Active
Mounting Type
Tolerance
±20%
Package / Case
Radial, Can
Lifetime @ Temp.
10000 Hrs @ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 200.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 30 days from NextGen Components/NextGen Components Inc.
FREE SHIPPING on orders of 4.249,50 € or more for products shipped by NextGen Components/NextGen Components Inc.
Date Code information will be included with the shipment of this product.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
6001,81607 €1.089,64 €
Unit Price without VAT:1,81607 €
Unit Price with VAT:2,16112 €