
RC41M66000S001 | |
|---|---|
DigiKey Part Number | 3372-RC41M66000S001TR-ND - Tape & Reel (TR) |
Manufacturer | TGS |
Manufacturer Product Number | RC41M66000S001 |
Description | OSC 41.66MHZ 3.3V HCMOS/15PF SMD |
Customer Reference | |
Detailed Description | 41.66 MHz XO (Standard) HCMOS Oscillator 3.3V Tri-State (Output Enable) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Tri-State (Output Enable) | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 30mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,79072 € | 790,72 € |
| Unit Price without VAT: | 0,79072 € |
|---|---|
| Unit Price with VAT: | 0,94096 € |

