
RC25M00000S502 | |
|---|---|
DigiKey Part Number | 3372-RC25M00000S502TR-ND - Tape & Reel (TR) |
Manufacturer | TGS |
Manufacturer Product Number | RC25M00000S502 |
Description | OSC 25MHZ 5V 25PPM 15PF HCMOS |
Customer Reference | |
Detailed Description | XO (Standard) HCMOS Oscillator Tri-State (Output Enable) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output HCMOS |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Tri-State (Output Enable) | Height - Seated (Max) 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,13667 € | 1.136,67 € |
| Unit Price without VAT: | 1,13667 € |
|---|---|
| Unit Price with VAT: | 1,35264 € |

