4.9152 MHz XO (Standard) HCMOS Oscillator 5V Tri-State (Output Enable) 8-DIP, 4 Leads (Half Size, Metal Can)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB4M915200L515

DigiKey Part Number
3372-RB4M915200L515-ND
Manufacturer
TGS
Manufacturer Product Number
RB4M915200L515
Description
Xtal Osc 4.9152MHz 5V HCMOS 50pF
Customer Reference
Detailed Description
4.9152 MHz XO (Standard) HCMOS Oscillator 5V Tri-State (Output Enable) 8-DIP, 4 Leads (Half Size, Metal Can)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
HCMOS
Mfr
Voltage - Supply
5V
Series
Frequency Stability
±30ppm
Packaging
Tube
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Current - Supply (Max)
30mA
Base Resonator
Mounting Type
Through Hole
Type
Package / Case
8-DIP, 4 Leads (Half Size, Metal Can)
Frequency
Size / Dimension
0.500" L x 0.500" W (12.70mm x 12.70mm)
Function
Tri-State (Output Enable)
Height - Seated (Max)
0.208" (5.28mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 600.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 25 days from NextGen Components/NextGen Components Inc.
FREE SHIPPING on orders of 4.249,50 € or more for products shipped by NextGen Components/NextGen Components Inc.
Date Code information will be included with the shipment of this product.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
5202,01256 €1.046,53 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,01256 €
Unit Price with VAT:2,39495 €