
RB4M000000L501 | |
|---|---|
DigiKey Part Number | 3372-RB4M000000L501-ND |
Manufacturer | TGS |
Manufacturer Product Number | RB4M000000L501 |
Description | Xtal Osc 4MHz 5V HCMOS 15pF Non |
Customer Reference | |
Detailed Description | 4 MHz XO (Standard) HCMOS Oscillator 5V Enable/Disable 8-DIP, 4 Leads (Half Size, Metal Can) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 5V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 30mA | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP, 4 Leads (Half Size, Metal Can) | |
Size / Dimension | 0.500" L x 0.500" W (12.70mm x 12.70mm) | |
Height - Seated (Max) | 0.208" (5.28mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 520 | 1,54031 € | 800,96 € |
| Unit Price without VAT: | 1,54031 € |
|---|---|
| Unit Price with VAT: | 1,83297 € |

