20.48 MHz XO (Standard) TTL Oscillator 3.3V Enable/Disable 8-DIP, 4 Leads (Half Size, Metal Can)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB20M48000L001

DigiKey Part Number
3372-RB20M48000L001-ND
Manufacturer
TGS
Manufacturer Product Number
RB20M48000L001
Description
XTAL OSC XO 20.4800MHZ TTL TH
Customer Reference
Detailed Description
20.48 MHz XO (Standard) TTL Oscillator 3.3V Enable/Disable 8-DIP, 4 Leads (Half Size, Metal Can)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
TTL
Mfr
Voltage - Supply
3.3V
Series
Frequency Stability
±50ppm
Packaging
Tube
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Current - Supply (Max)
30mA
Base Resonator
Mounting Type
Through Hole
Type
Package / Case
8-DIP, 4 Leads (Half Size, Metal Can)
Frequency
Size / Dimension
0.500" L x 0.500" W (12.70mm x 12.70mm)
Function
Enable/Disable
Height - Seated (Max)
0.208" (5.28mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from NextGen Components/NextGen Components Inc.
FREE SHIPPING on orders of 4.283,50 € or more for products shipped by NextGen Components/NextGen Components Inc.
Date Code information will be included with the shipment of this product.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
5002,13302 €1.066,51 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,13302 €
Unit Price with VAT:2,53829 €