
RB12M28800L100 | |
|---|---|
DigiKey Part Number | 3372-RB12M28800L100-ND |
Manufacturer | TGS |
Manufacturer Product Number | RB12M28800L100 |
Description | XTAL OSC XO 12.2880MHZ HCMOS TH |
Customer Reference | |
Detailed Description | 12.288 MHz XO (Standard) HCMOS Oscillator 5V Tri-State (Output Enable) 8-DIP, 4 Leads (Half Size, Metal Can) |
Datasheet | Datasheet |
Category | Output HCMOS |
Mfr | Voltage - Supply 5V |
Series | Frequency Stability ±50ppm |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 30mA |
Base Resonator | Mounting Type Through Hole |
Type | Package / Case 8-DIP, 4 Leads (Half Size, Metal Can) |
Frequency | Size / Dimension 0.500" L x 0.500" W (12.70mm x 12.70mm) |
Function Tri-State (Output Enable) | Height - Seated (Max) 0.208" (5.28mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 2,55983 € | 614,36 € |
| Unit Price without VAT: | 2,55983 € |
|---|---|
| Unit Price with VAT: | 3,04620 € |

