
RA40M00000L100 | |
|---|---|
DigiKey Part Number | 3372-RA40M00000L100-ND |
Manufacturer | TGS |
Manufacturer Product Number | RA40M00000L100 |
Description | XTAL OSC XO 40.0000MHZ HCMOS TH |
Customer Reference | |
Detailed Description | 40 MHz XO (Standard) HCMOS Oscillator 5V Tri-State (Output Enable) 14-DIP, 4 Leads (Full Size, Metal Can) |
Datasheet | Datasheet |
Category | Output HCMOS |
Mfr | Voltage - Supply 5V |
Series | Frequency Stability ±50ppm |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 60mA |
Base Resonator | Mounting Type Through Hole |
Type | Package / Case 14-DIP, 4 Leads (Full Size, Metal Can) |
Frequency | Size / Dimension 0.803" L x 0.504" W (20.40mm x 12.80mm) |
Function Tri-State (Output Enable) | Height - Seated (Max) 0.208" (5.28mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,55982 € | 1.279,91 € |
| Unit Price without VAT: | 2,55982 € |
|---|---|
| Unit Price with VAT: | 3,04619 € |

