
RA1M843200L501 | |
|---|---|
DigiKey Part Number | 3372-RA1M843200L501-ND |
Manufacturer | TGS |
Manufacturer Product Number | RA1M843200L501 |
Description | Xtal Osc 1.8432MHz 5V HCMOS 15pF |
Customer Reference | |
Detailed Description | 1.8432 MHz XO (Standard) HCMOS Oscillator 5V Enable/Disable 14-DIP, 4 Leads (Full Size, Metal Can) |
Datasheet | Datasheet |
Category | Output HCMOS |
Mfr | Voltage - Supply 5V |
Series | Frequency Stability ±50ppm |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 30mA |
Base Resonator | Mounting Type Through Hole |
Type | Package / Case 14-DIP, 4 Leads (Full Size, Metal Can) |
Frequency | Size / Dimension 0.803" L x 0.504" W (20.40mm x 12.80mm) |
Function Enable/Disable | Height - Seated (Max) 0.208" (5.28mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,55982 € | 1.279,91 € |
| Unit Price without VAT: | 2,55982 € |
|---|---|
| Unit Price with VAT: | 3,04619 € |

