
RA10M00000L100 | |
|---|---|
DigiKey Part Number | 3372-RA10M00000L100-ND |
Manufacturer | TGS |
Manufacturer Product Number | RA10M00000L100 |
Description | XTAL OSC XO 10.0000MHZ HCMOS TH |
Customer Reference | |
Detailed Description | 10 MHz XO (Standard) HCMOS Oscillator 5V Tri-State (Output Enable) 14-DIP, 4 Leads (Full Size, Metal Can) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Tri-State (Output Enable) | |
Output | HCMOS | |
Voltage - Supply | 5V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 30mA | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP, 4 Leads (Full Size, Metal Can) | |
Size / Dimension | 0.803" L x 0.504" W (20.40mm x 12.80mm) | |
Height - Seated (Max) | 0.208" (5.28mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,54030 € | 770,15 € |
| Unit Price without VAT: | 1,54030 € |
|---|---|
| Unit Price with VAT: | 1,83296 € |

