70.1V Clamp Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB51A

DigiKey Part Number
3372-P6SMB51ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6SMB51A
Description
TVS DIODE 43.6VWM 70.1V DO214AA
Customer Reference
Detailed Description
70.1V Clamp Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Clamping (Max) @ Ipp
70.1V
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-214AA, SMB
Voltage - Reverse Standoff (Typ)
43.6V
Supplier Device Package
Voltage - Breakdown (Min)
48.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.800.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 60 days from NextGen Components/NextGen Components Inc.
FREE SHIPPING on orders of 4.283,50 € or more for products shipped by NextGen Components/NextGen Components Inc.
Date Code information will be included with the shipment of this product.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.0000,11034 €662,04 €
Unit Price without VAT:0,11034 €
Unit Price with VAT:0,13130 €