
P6SMB440CA | |
|---|---|
DigiKey Part Number | 3372-P6SMB440CATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6SMB440CA |
Description | TVS DIODE 376VWM 602VC DO214AA |
Customer Reference | |
Detailed Description | 602V Clamp Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 376V | |
Voltage - Breakdown (Min) | 418V | |
Voltage - Clamping (Max) @ Ipp | 602V | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,24854 € | 1.491,24 € |
| Unit Price without VAT: | 0,24854 € |
|---|---|
| Unit Price with VAT: | 0,29576 € |

