
P6SMB39AL0S39A | |
|---|---|
DigiKey Part Number | 3372-P6SMB39AL0S39ATR-ND - Tape & Reel (TR) |
Manufacturer | LGE Diodes |
Manufacturer Product Number | P6SMB39AL0S39A |
Description | TVS DIODE UNI 33.3VWM 53.9V SMB |
Customer Reference | |
Detailed Description | 53.9V Clamp Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 53.9V |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 33.3V | Supplier Device Package |
Voltage - Breakdown (Min) 37.05V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,19430 € | 582,90 € |
| Unit Price without VAT: | 0,19430 € |
|---|---|
| Unit Price with VAT: | 0,23122 € |

