
P6SMB380AL380A | |
|---|---|
DigiKey Part Number | 3372-P6SMB380AL380ATR-ND - Tape & Reel (TR) |
Manufacturer | LGE Diodes |
Manufacturer Product Number | P6SMB380AL380A |
Description | TVS DIODE UNI 324.9VWM 524.4V SM |
Customer Reference | |
Detailed Description | 524.4V Clamp Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 524.4V |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 324.9V | Supplier Device Package |
Voltage - Breakdown (Min) 361V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,36274 € | 1.088,22 € |
| Unit Price without VAT: | 0,36274 € |
|---|---|
| Unit Price with VAT: | 0,43166 € |

