
P6SMB350CA | |
|---|---|
DigiKey Part Number | 3372-P6SMB350CATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6SMB350CA |
Description | TVS DIODE 300VWM 482VC DO214AA |
Customer Reference | |
Detailed Description | 482V Clamp Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 482V |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 300V | Supplier Device Package |
Voltage - Breakdown (Min) 332V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,11891 € | 713,46 € |
| Unit Price without VAT: | 0,11891 € |
|---|---|
| Unit Price with VAT: | 0,14150 € |

