
P6SMB110A | |
|---|---|
DigiKey Part Number | 3372-P6SMB110ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6SMB110A |
Description | TVS DIODE 94VWM 152VC DO214AA |
Customer Reference | |
Detailed Description | 152V Clamp Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 152V |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 94V | Supplier Device Package |
Voltage - Breakdown (Min) 105V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,11034 € | 662,04 € |
| Unit Price without VAT: | 0,11034 € |
|---|---|
| Unit Price with VAT: | 0,13130 € |

