103V Clamp Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4SMA75CA

DigiKey Part Number
3372-P4SMA75CATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P4SMA75CA
Description
TVS DIODE 64.1VWM 103V DO214AC
Customer Reference
Detailed Description
103V Clamp Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Clamping (Max) @ Ipp
103V
Mfr
Power - Peak Pulse
400W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Active
Operating Temperature
-50°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
DO-214AC, SMA
Voltage - Reverse Standoff (Typ)
64.1V
Supplier Device Package
Voltage - Breakdown (Min)
71.3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.000.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 45 days from NextGen Components/NextGen Components Inc.
FREE SHIPPING on orders of 4.249,50 € or more for products shipped by NextGen Components/NextGen Components Inc.
Date Code information will be included with the shipment of this product.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,12307 €615,35 €
Unit Price without VAT:0,12307 €
Unit Price with VAT:0,14645 €