
P4SMA36CA | |
|---|---|
DigiKey Part Number | 3372-P4SMA36CATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4SMA36CA |
Description | TVS DIODE 30.8VWM DO214AC |
Customer Reference | |
Detailed Description | 49.9V Clamp Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 49.9V |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -50°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 30.8V | Supplier Device Package |
Voltage - Breakdown (Min) 34.2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,12307 € | 615,35 € |
| Unit Price without VAT: | 0,12307 € |
|---|---|
| Unit Price with VAT: | 0,14645 € |

