
P0805X8G0R5B251NTE | |
|---|---|
DigiKey Part Number | 3372-P0805X8G0R5B251NTETR-ND - Tape & Reel (TR) |
Manufacturer | EYang Technology |
Manufacturer Product Number | P0805X8G0R5B251NTE |
Description | MLCC X8G 0.5pF 0.1pF 250V 0805 S |
Customer Reference | |
Detailed Description | 0.5 pF ±0.1pF 250V Ceramic Capacitor X8G 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Q |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,41518 € | 1.660,72 € |
| Unit Price without VAT: | 0,41518 € |
|---|---|
| Unit Price with VAT: | 0,49406 € |

