
P0805C0G8R2C251NTE | |
|---|---|
DigiKey Part Number | 3372-P0805C0G8R2C251NTETR-ND - Tape & Reel (TR) |
Manufacturer | EYang Technology |
Manufacturer Product Number | P0805C0G8R2C251NTE |
Description | MLCC C0G 8.2pF 0.25pF 250V 0805 |
Customer Reference | |
Detailed Description | 8.2 pF ±0.25pF 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,33869 € | 1.354,76 € |
| Unit Price without VAT: | 0,33869 € |
|---|---|
| Unit Price with VAT: | 0,40304 € |

