
P0805C0G151J251NTE | |
|---|---|
DigiKey Part Number | 3372-P0805C0G151J251NTETR-ND - Tape & Reel (TR) |
Manufacturer | EYang Technology |
Manufacturer Product Number | P0805C0G151J251NTE |
Description | MLCC C0G 150pF 5% 250V 0805 SMD |
Customer Reference | |
Detailed Description | 150 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Thickness (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,34295 € | 1.371,80 € |
| Unit Price without VAT: | 0,34295 € |
|---|---|
| Unit Price with VAT: | 0,40811 € |

