
P0603X8G101J251NTU | |
|---|---|
DigiKey Part Number | 3372-P0603X8G101J251NTUTR-ND - Tape & Reel (TR) |
Manufacturer | EYang Technology |
Manufacturer Product Number | P0603X8G101J251NTU |
Description | MLCC X8G 100pF 5% 250V 0603 SMD |
Customer Reference | |
Detailed Description | 100 pF ±5% 250V Ceramic Capacitor X8G 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Q |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,15596 € | 623,84 € |
| Unit Price without VAT: | 0,15596 € |
|---|---|
| Unit Price with VAT: | 0,18559 € |

