
P0402X8G3R0C201NTB | |
|---|---|
DigiKey Part Number | 3372-P0402X8G3R0C201NTBTR-ND - Tape & Reel (TR) |
Manufacturer | EYang Technology |
Manufacturer Product Number | P0402X8G3R0C201NTB |
Description | MLCC X8G 3pF 0.25pF 200V 0402 SM |
Customer Reference | |
Detailed Description | 3 pF ±0.25pF 200V Ceramic Capacitor X8G 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Q | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Thickness (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,19751 € | 1.975,10 € |
| Unit Price without VAT: | 0,19751 € |
|---|---|
| Unit Price with VAT: | 0,23504 € |

