
MSA433R3M0S001 | |
|---|---|
DigiKey Part Number | 3372-MSA433R3M0S001TR-ND - Tape & Reel (TR) |
Manufacturer | Coilmx |
Manufacturer Product Number | MSA433R3M0S001 |
Description | FIXED IND 3.3UH 58.5 MOHM SMD |
Customer Reference | |
Detailed Description | 3.3 µH Unshielded Drum Core, Wirewound Inductor 58.5mOhm Max 2-SMD |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 58.5mOhm Max |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Type Drum Core, Wirewound | Package / Case 2-SMD |
Material - Core | Supplier Device Package 2-SMD |
Inductance | Size / Dimension 0.177" L x 0.157" W (4.50mm x 4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.138" (3.50mm) |
Current - Saturation (Isat) 3.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,37634 € | 752,68 € |
| Unit Price without VAT: | 0,37634 € |
|---|---|
| Unit Price with VAT: | 0,44784 € |

