
MS1050100MS001 | |
|---|---|
DigiKey Part Number | 3372-MS1050100MS001TR-ND - Tape & Reel (TR) |
Manufacturer | Coilmx |
Manufacturer Product Number | MS1050100MS001 |
Description | FIXED IND 10UH 5.5A 30 MOHM SMD |
Customer Reference | |
Detailed Description | 10 µH Shielded Inductor 5.5 A 30mOhm Max 2-SMD |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 30mOhm Max |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Material - Core | Package / Case 2-SMD |
Inductance | Supplier Device Package 2-SMD |
Tolerance ±20% | Size / Dimension 0.439" L x 0.394" W (11.15mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.197" (5.00mm) |
Current - Saturation (Isat) 8.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,61091 € | 610,91 € |
| Unit Price without VAT: | 0,61091 € |
|---|---|
| Unit Price with VAT: | 0,72698 € |

