
MDDG10R08D | |
|---|---|
DigiKey Part Number | 3372-MDDG10R08DTR-ND - Tape & Reel (TR) |
Manufacturer | MDD |
Manufacturer Product Number | MDDG10R08D |
Description | MOSFET N 100V 70A TO252 |
Customer Reference | |
Detailed Description | N-Channel 70A 100W Surface Mount TO-252 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 8.2mOhm @ 30A, 10V |
Mfr | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Active | Power Dissipation (Max) 100W |
FET Type | Operating Temperature -55°C ~ 150°C |
Technology | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252 |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,33162 € | 3.329,05 € |
| Unit Price without VAT: | 1,33162 € |
|---|---|
| Unit Price with VAT: | 1,58463 € |

