
MDD80N03D | |
|---|---|
DigiKey Part Number | 3372-MDD80N03DTR-ND - Tape & Reel (TR) |
Manufacturer | MDD |
Manufacturer Product Number | MDD80N03D |
Description | MOSFET N 30V 80A TO252 |
Customer Reference | |
Detailed Description | N-Channel 30 V 80A (Ta) 44W (Ta) Surface Mount TO-252 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 6mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 54 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2504 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 44W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,40173 € | 1.004,32 € |
| Unit Price without VAT: | 0,40173 € |
|---|---|
| Unit Price with VAT: | 0,47806 € |

