
MDD7N65D | |
|---|---|
DigiKey Part Number | 3372-MDD7N65DTR-ND - Tape & Reel (TR) |
Manufacturer | MDD |
Manufacturer Product Number | MDD7N65D |
Description | MOSFET N 650V 7A TO252 |
Customer Reference | |
Detailed Description | N-Channel 650 V 7A (Ta) 100W (Ta) Surface Mount TO-252 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.4Ohm @ 3.5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 20.7 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 1090 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 100W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,17627 € | 2.940,67 € |
| Unit Price without VAT: | 1,17627 € |
|---|---|
| Unit Price with VAT: | 1,39976 € |

