
MDD3401A | |
|---|---|
DigiKey Part Number | 3372-MDD3401ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MDD3401A |
Description | MOSFET P-CH -30V -4.2A SOT23 |
Customer Reference | |
Detailed Description | P-Channel 30 V 4.2A 1.2W (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 55mOhm @ 4.1A, 10V |
Mfr | Vgs(th) (Max) @ Id 1.2V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 8.5 nC @ 4.5 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±12V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 655 pF @ 15 V |
FET Type | Power Dissipation (Max) 1.2W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,22000 € | 660,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

